| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282809-9 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 600 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282809-9 |
| SKU: | AMP282809-9 |
282809-9
Specifications
Detailed Description
Introducing the TERMI-BLOK PLUG STACKING 9P.10, a versatile solution for power and signal connections. With a contact amperage of 15 A and a voltage rating of 600 V AC, this Right Angle Stacking Plug is designed for industrial applications, ensuring reliable performance in a wide operating temperature range from -40 to 105 °C (-40 to 221 °F). Featuring Phosphor Bronze contacts with Tin plating, it offers excellent conductivity and corrosion resistance. The PA 6/6 housing in a vibrant Green color accommodates 9 positions, with wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²). The M3 Brass screws with Nickel plating provide secure termination to wire and cable assemblies. With a pitch of 10.16 mm (.4 in), this connector system is suitable for wire-to-board connections, making it a valuable component in various electronic setups. RoHS compliant and supplied in a package quantity of 50, it is an essential part of any professional connector kit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282828-9 | ![]() |


