282822-3
TERMI-BLOK HEADER,ASSY90 3P.
Introducing the TERMI-BLOK HEADER, ASSY90 3P, a versatile and efficient solution for your connectivity needs. This 3-position, 90-degree angled header is designed for board mount installation, featuring a durable PA 6/6 housing in a vibrant green color. With a pitch of 5mm (.197 in) and contact amperage of 15A, it offers reliable power and signal transmission. The CuMg contact material with tin plating ensures optimal performance, even in industrial environments. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), this header is suitable for various applications. Whether used singly or side stackable, its wire-to-board connector system makes installation a breeze. RoHS compliant and bundled in a package of 200, it's a must-have component for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282822-3 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | CuMg |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Package Quantity: | 200 |
Contact Amperage: | 15 A |
Number of Positions: | 3 |
Housing Color: | Green |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Connector System: | Wire to Board |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Header Type: | Partially Shrouded |
Body Color: | Green |
Interlock: | Without |
Closed End: | Without |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Mating Angle: | 180° |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 282822-3 |
SKU: | AMP282822-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |