282822-4
TERMI-BLOK HEADER,ASSY90 4P.
Enhance your power and signal connectivity with our Termi-Blok Header Assembly, featuring a 90-degree angle for efficient board mounting. This 4-position header boasts a durable PA 6/6 housing in a vibrant green color, ensuring reliable performance in industrial settings. With a contact amperage of 15 A and a voltage rating of 300 V AC, it's suitable for a wide range of applications. The CuMg contact material with tin plating guarantees secure and efficient connections, while the 5mm pitch and through-hole mount style facilitate easy installation. Operating in temperatures ranging from -40 to 105 °C (-40 to 221 °F), this header is built to withstand harsh environments. RoHS compliant and designed for wire-to-board connections, it's a versatile and essential component for your electronic projects. With 150 pieces per package, you'll have an ample supply for your needs. Elevate your connectivity solutions with this high-quality Termi-Blok Header Assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282822-4 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | CuMg |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Package Quantity: | 150 |
Contact Amperage: | 15 A |
Number of Positions: | 4 |
Housing Color: | Green |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Connector System: | Wire to Board |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Header Type: | Partially Shrouded |
Body Color: | Green |
Interlock: | Without |
Closed End: | Without |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Mating Angle: | 180° |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 282822-4 |
SKU: | AMP282822-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |