282825-5
TERMI-BLOK HEADER,ASSY90 5P.5,
Introducing the TERMI-BLOK HEADER,ASSY90 5P.5, a versatile connector designed for efficient power and signal transmission. With a 15 A amperage rating and 300 V AC voltage capacity, it ensures reliable performance in various applications. This header features a 90-degree assembly angle, ideal for space-saving board mount installations. Constructed with durable PA 6/6 housing material in a vibrant green color, it offers both strength and visibility. The CuMg contact material with tin plating guarantees secure connections, while the 5.08 mm pitch allows for easy PCB mounting. With 5 contacts in a single row configuration, it provides ample connectivity options. The operating temperature range of -40 to 105 °C (-40 to 221 °F) makes it suitable for demanding environments. Whether for industrial or commercial use, this connector is a reliable solution for your wiring needs. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Package includes 150 units for convenience.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 282825-5 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | CuMg |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Package Quantity: | 150 |
Contact Amperage: | 15 A |
Number of Positions: | 5 |
Housing Color: | Green |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Connector System: | Wire to Board |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Header Type: | Partially Shrouded |
Interlock: | Without |
Closed End: | Without |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Mating Angle: | 180° |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 282825-5 |
SKU: | AMP282825-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |