282825-9

TERMI-BLOK HEADER,ASSY90 9P.5,

Introducing the TERMI-BLOK HEADER, ASSY90 9P.5, a versatile power and signal connector designed for efficient board mounting applications. With a 15 A amperage rating and 300 V AC voltage capacity, it ensures reliable performance in industrial settings. This single-row header features a durable PA 6/6 housing in a sleek green color, with CuMg contact material plated with tin for enhanced conductivity. Its 5.08 mm pitch and 3.5 mm tail length facilitate easy installation on printed circuit boards. Operating seamlessly in temperatures ranging from -40 to 105 °C (-40 to 221 °F), this connector is suitable for a wide range of applications. With a package quantity of 100, it offers convenience for bulk orders. Its wire-to-board connector system and side stackable design make it a versatile choice for various connectivity needs. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity solutions with the TERMI-BLOK HEADER, ASSY90 9P.5.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 282825-9
Amperage: 15 A
Gender: Header
Housing Material: PA 6/6
Number of Rows: 1
Mount Type: Board Mount
Contact Material: CuMg
Pitch: .2 in, 5.08 mm
Voltage: 300 V AC
Mount Angle: Vertical
Block Type: PCB Mount
Package Quantity: 100
Contact Amperage: 15 A
Number of Positions: 9
Housing Color: Green
GPL: 124
Tail Length: .138 in, 3.5 mm
Packaging: Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7744
Connector System: Wire to Board
Stacking Configuration: Side Stackable
ECCN: EAR99
Header Type: Partially Shrouded
Interlock: Without
Closed End: Without
Threaded Flange: Without
Contact Mount Style: Through Hole
Mating Angle: 180°
Screw Flange: Without
Screwless Terminal Block: No
Part Aliases: 282825-9
SKU: AMP282825-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: