| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282838-6 |
| Amperage: | 13.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | 10 mm, .394 in |
| Voltage: | 600 V AC |
| Mount Angle: | Straight |
| Block Type: | Straight |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 13.5 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 1.3 mm², 16 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282838-6 |
| SKU: | AMP282838-6 |
282838-6
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB MOUNT 90 6P, an essential component for power and signal circuit applications. This straight-mount header features a durable PA 6/6 housing in a sleek green color, with brass contacts plated in tin for optimal conductivity. With a maximum amperage of 13.5 A and a 600 V AC voltage rating, it ensures reliable performance in industrial settings. Its board mount design, with a 10 mm pitch, makes installation a breeze, while its wave solder capability guarantees efficiency up to 265°C. With 6 contacts in a single row, this terminal block header is perfect for wire-to-board connections, accommodating wire sizes from 16 to 30 AWG. RoHS compliant and operating within a wide temperature range (-40 to 110°C), it meets high industry standards for quality and safety. Ideal for various electronic applications, this TERMI-BLOK header is a versatile and dependable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282858-6 | ![]() |


