2828395-1

Heilind Number:AMP2828395-1
Manufacturer:TE Connectivity
Manufacturer Number:2828395-1
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

NanoRF, BP, 16 POS, SS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2828395-1
Series:NanoRF
Mount Type:Panel
Mount Angle:Vertical
Impedance:50 Ω
Body Material:Stainless Steel
Contact Amperage:1 A
Number of Positions:16
GPL:E25
Operating Temperature Range:-65 - 120 °C, -85 - 248 °F
Circuit Application:Signal
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:X941
Number of Coaxial Contacts:16
Body Finish:Passivated
Center Contact Material:Beryllium Copper
Connector System:Cable-to-Cable
Contact Spacing:.11 in, 2.79 mm
ECCN:EAR99
Mounting Style:Screw
Part Aliases:2828395-1
SKU:AMP2828395-1

Detailed Description

Elevate your signal connectivity with our NanoRF model, designed for precision performance in aerospace, defense, and marine applications. Featuring 16 positions in a rugged stainless steel body, this panel-mount connector ensures secure and reliable transmission. With a vertical angle orientation and 50 Ω impedance, it meets the most demanding requirements for signal integrity. Operating smoothly in extreme temperatures ranging from -65 to 120 °C (-85 to 248 °F), it is built to withstand harsh environmental conditions. Each contact point, made of beryllium copper, can handle up to 1 A of current, guaranteeing efficient power transfer. The passivated body finish and screw mounting style further enhance durability, making it ideal for cable-to-cable connections in demanding environments. Rest assured, this connector complies with all relevant quality and safety standards, ensuring peace of mind in your critical applications. Elevate your signal connectivity with our NanoRF model, designed for precision performance in aerospace, defense, and marine applications. Featuring 16 positions in a rugged stainless steel body, this panel-mount connector ensures secure and reliable transmission. With a vertical angle orientation and 50 Ω impedance, it meets the most demanding requirements for signal integrity. Operating smoothly in extreme temperatures ranging from -65 to 120 °C (-85 to 248 °F), it is built to withstand harsh environmental conditions. Each contact point, made of beryllium copper, can handle up to 1 A of current, guaranteeing efficient power transfer. The passivated body finish and screw mounting style further enhance durability, making it ideal for cable-to-cable connections in demanding environments. Rest assured, this connector complies with all relevant quality and safety standards, ensuring peace of mind in your critical applications.