| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282845-2 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | Black |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 282845-2 |
| SKU: | AMP282845-2 |
282845-2
| Heilind Number: | AMP282845-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 282845-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily integrate power and signal connections with this 90-degree PCB mount terminal block. Designed for seamless board mounting, it features a 2-pin configuration with a 7.62mm pitch, ideal for efficient wiring. With a 17.5A amperage rating and 300V AC voltage capacity, it ensures reliable performance in various applications. The durable PA 6/6 housing in green offers sturdy protection, while the brass contacts with tin plating guarantee secure conductivity. With lead-free solder processes and RoHS compliance, it meets environmental standards. Suitable for wire sizes ranging from 12 to 30 AWG, it caters to diverse connectivity needs. Perfect for power and signal circuit applications, this terminal block header is a versatile solution for industrial setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 282844-2 | ![]() |


