2828522-7
KIT,SOCKET, SNAP-LUG, 3/0, RED
Enhance power connectivity with our Socket Snap-Lug Kit in vibrant red. Designed for heavy-duty applications, this kit features a 3/0 size and UL 94V-0 standard compliance, ensuring optimal safety and performance. With a high amperage rating of 250 A, it offers reliable power transmission. The receptacle gender and durable thermoplastic housing make it suitable for demanding environments. Constructed with copper contacts and tin plating, it guarantees efficient conductivity. Its insulation material and UL 94V-0 flammability standard provide added protection. Perfect for aerospace, defense, and marine industries, this connector is sealable and compatible with wire and bus bar terminations. Boasting a contact length of 2 inches, it accommodates 0 AWG wire sizes, catering to various power distribution needs. RoHS compliant and suitable for operating temperatures ranging from -65 to 150°C, it is a dependable solution for power applications. Stay connected with ease and reliability with our Socket Snap-Lug Kit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2828522-7 |
Color: | Red |
Amperage: | 250 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Contact Material: | Copper |
Contact Plating: | Tin |
Insulation Material: | Thermoplastic |
Contact Length: | 2 in, 50.8 mm |
Contact Amperage: | 250 A |
Number of Positions: | 1 |
GPL: | 372 |
Packaging: | Package |
Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
Circuit Application: | Power |
Sealable: | Yes |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Bus Bar, Wire & Cable |
Product Code: | EE14 |
Wire Size: | 0 AWG, 168000 CMA, 168 mm² |
Connector System: | Wire-to-Bus Bar |
ECCN: | EAR99 |
Contact Style: | CROWN BAND |
Hot Pluggable: | No |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2828522-7 |
SKU: | AMP2828522-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |