| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282857-6 |
| Amperage: | 24 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 24 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282857-6 |
| SKU: | AMP282857-6 |
282857-6
Specifications
Detailed Description
Easily mountable on PCBs, the TERMI-BLOK 90 6P.5 Header is a reliable solution for power and signal connections. With a 24 A amperage and 300 V AC voltage rating, it offers robust performance in industrial settings. Made of durable PA 6/6 housing material in a vibrant green color, this straight-mount connector features brass contacts with tin plating for efficient signal transfer. Its 5.08 mm pitch and 3.5 mm tail length accommodate wire sizes ranging from 12 to 30 AWG. With a package quantity of 100, it is suitable for both small-scale and bulk applications. Operating temperature range from -40 to 110 °C (-40 to 230 °F) further enhances its versatility. The TERMI-BLOK 90 6P.5 is designed for through-hole contact mounting on printed circuit boards, with wave solder capability up to 265°C. Meeting RoHS compliance standards, it is an environmentally friendly choice for your connectivity needs.

