| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282857-7 |
| Amperage: | 24 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 24 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282857-7 |
| SKU: | AMP282857-7 |
282857-7
Specifications
Detailed Description
Enhance your PCB assembly with the TERMI-BLOK 90 7P.5, a versatile and reliable connector featuring a straight board mount design. With a maximum amperage of 24 A and a voltage rating of 300 V AC, it ensures efficient power and signal transmission in industrial settings. This connector, with its brass contact material and tin plating, guarantees optimal conductivity and durability. Suitable for wire to board connections, it accommodates 12-30 AWG wire sizes and operates smoothly in temperatures ranging from -40 to 110°C. Its green housing, made of PA 6/6, offers robust protection, while the stacking configuration with interlock capability adds versatility to your system design. Each package contains 100 units, making it convenient for large-scale installations. With RoHS compliance and a focus on quality and performance, this connector is a reliable choice for your terminal block needs.

