Enhance your PCB assembly with the TERMI-BLOK 90 2P Header, designed for efficient power and signal transmission. This straight mount connector features a durable PA 6/6 housing in a vibrant green color, housing two brass contacts with tin plating for optimal conductivity. With a 24 A amperage rating and 600 V AC voltage capacity, it ensures reliable performance even in harsh industrial environments. Suitable for wire sizes ranging from 12 to 30 AWG, it offers versatile connectivity options. Engineered for easy installation on printed circuit boards, it is wave solder capable up to 265°C, meeting RoHS compliance standards for environmentally conscious practices. Trust in its quality construction for seamless integration in your electronic setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282858-2
Amperage:24 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:10 mm, .394 in
Voltage:600 V AC
Mount Angle:Straight
Block Type:Stacking w/interlock
Screw Size:M3
Package Quantity:200
Contact Amperage:24 A
Number of Positions:2
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:With
Closed End:Without
Stacked Levels:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:282858-2
SKU:AMP282858-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: