282861-3

Heilind Number:AMP282861-3
Manufacturer:TE Connectivity
Manufacturer Number:282861-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK PCB MOUNT 90 3P.7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282861-3
Amperage:24 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Contact Material:Brass
Pitch:.3 in, 7.62 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Screw Size:M3
Package Quantity:150
Contact Amperage:24 A
Number of Positions:3
Housing Color:Gray
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Carton
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Body Color:Gray
Entry Angle:Side
Interlock:With
Closed End:Without
Stacked Levels:Without
Contact Mount Style:Through Hole
Marking Color:Black
Screw Flange:Without
Screwless Terminal Block:Yes
Part Aliases:282861-3
SKU:AMP282861-3

Detailed Description

Introducing the TERMI-BLOK PCB MOUNT 90 3P.7, a versatile and efficient terminal block header designed for power and signal applications. With a 24A amperage rating and 300V AC voltage capacity, it ensures reliable performance in various circuit setups. The housing, made of durable PA 6/6 in a sleek gray color, features a vertical mount angle for easy installation on printed circuit boards. Its brass contacts with tin plating offer excellent conductivity, while the screwless terminal block design allows for quick and secure wire connections. Suitable for wire sizes ranging from 12 to 30 AWG, this header is ideal for wire-to-board connections in industrial environments. With RoHS compliance and an operating temperature range of -40 to 105°C, it guarantees both safety and durability. Whether you're working on a new project or replacing existing components, the TERMI-BLOK PCB MOUNT 90 3P.7 is the perfect choice for efficient and reliable connectivity.