| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282964-8 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuSn4 |
| Pitch: | .295 in, 7.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Pin Length: | .138 in, 3.5 mm |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .14 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 282964-8 |
| SKU: | AMP282964-8 |
282964-8
Specifications
Detailed Description
Introducing the TERMI-BLOK HEADER ASSY1808P. 7, a versatile and efficient solution for your power and signal circuit applications. This single-row header assembly features eight positions, each capable of handling up to 15 A of current at 300 V AC. Constructed with durable PA 6/6 housing material in a vibrant green color, it ensures reliable performance in a wide range of operating temperatures from -40 to 105 °C (-40 to 221 °F). The through-hole mount type and vertical orientation make it easy to integrate onto your printed circuit board for secure and stable connections. With features like closed-end construction, wire protection, and tin-plated contact mating areas, this industrial-grade connector guarantees long-lasting durability and superior conductivity. Perfect for wire-to-board applications, it comes in a package of 50, ready to streamline your assembly process. RoHS compliant for environmental responsibility, this header assembly is a must-have component for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284043-8 | ![]() | |
| TE Connectivity 282959-8 | ![]() |


