282991-3

Heilind Number:AMP282991-3
Manufacturer:TE Connectivity
Manufacturer Number:282991-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CONN.NEW GEN.F. TRUCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282991-3
Series:Multilock Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.138 in, .217 in, 3.5 mm, 5.5 mm
Voltage:24 V DC
Row Spacing:.217 in, 5.5 mm
Polarization:Yes
Body Material:PA GF
Number of Positions:20
GPL:N18
Packaging:Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M129
Connector System:Wire to Wire
Length:1.917 in
Cable Exit Angle:180°
Height:1.008 in, 25.6 mm
Width:17 mm, .669 in
Mating Tab Width:.067 in, 1.7 mm
Nominal Voltage Architecture:12 V, 24 V
Body Color:Blue
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:282991-3
SKU:AMP282991-3

Detailed Description

Introducing the next generation of connectors for trucks, designed to ensure reliable signal transmission in automotive environments. Featuring a housing for female terminals with two rows, this connector system offers a pitch of 3.5mm and 5.5mm for versatile connectivity. With a voltage rating of 24V DC and operating temperature range from -30 to 105°C, it guarantees performance in challenging conditions. The integrated polarization and terminal position assurance enhance ease of use and installation. Made of durable PA GF material in a vibrant blue color, this connector is essential for automotive applications. RoHS compliant and lead-free soldering capable, it prioritizes environmental responsibility. Whether for wire-to-wire connections or automotive accessories, this connector meets the highest industry standards, ensuring quality and reliability in every use case.