2834049-4
REC, 2P LATCHED POKE-IN WTW CONN.RD
Enhance your lighting setup with our REC Two-Pole Latched Poke-In Wire-to-Wire Connector in vibrant red. Part of the LIGHT-N-LOK Ballast Connector series, this UL 1977-compliant component ensures reliable connectivity. With a 9A amperage rating and a voltage tolerance of 600V AC, it offers high performance. Featuring a pitch of 4.5mm and accommodating 16-22 AWG wire sizes, it's versatile for various applications. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for industrial use. Its toolless wire termination feature and mating alignment option make installation convenient. With RoHS compliance and a UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Perfect for connecting wires in lighting systems, this connector comes in a package of 500, ensuring you have an ample supply for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2834049-4 |
Series: | LIGHT-N-LOK Ballast Connector |
Amperage: | 9 A |
Number of Rows: | 1 |
Termination Method: | Poke-In |
Pitch: | 4.5 mm |
Voltage: | 600 V AC |
Package Quantity: | 500 |
Contact Amperage: | 9 A |
Number of Positions: | 2 |
GPL: | K24 |
Packaging: | Loose Piece |
Operating Temperature Range: | -40 - 105 °C |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L216 |
Wire Size: | 16 - 22 AWG |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Circuit Identification Feature: | With |
Toolless Wire Termination: | Yes |
UV Exposure Rated : | No |
Standards Met: | UL 1977 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2834049-4 |
SKU: | AMP2834049-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |