2834055-1
REC, 3P LATCHED POKE-IN WTW CONN.NL
Easily connect and secure wires with this latched poke-in connector, designed for efficient wire-to-wire connections. With a 3-position configuration, it offers reliable power distribution for various applications. The UL 94V-0 standard ensures high safety and quality, while its 9A amperage and 600V AC voltage rating make it suitable for industrial use. Featuring a pitch of 4.5mm and termination method, it allows for quick and toolless installation with 16-22 AWG wires. Its natural housing color blends seamlessly with surroundings, and with a wide operating temperature range of -40 to 105°C, it guarantees performance in diverse environments. RoHS compliant and designed for ease of use, this connector is a essential component for lighting and electrical systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2834055-1 |
Color: | Natural |
Series: | LIGHT-N-LOK Ballast Connector |
Amperage: | 9 A |
Number of Rows: | 1 |
Termination Method: | Poke-In |
Pitch: | 4.5 mm |
Voltage: | 600 V AC |
Package Quantity: | 500 |
Contact Amperage: | 9 A |
Number of Positions: | 3 |
Housing Color: | Natural |
GPL: | K24 |
Packaging: | Loose Piece |
Operating Temperature Range: | -40 - 105 °C |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L216 |
Wire Size: | 16 - 22 AWG |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Circuit Identification Feature: | With |
Toolless Wire Termination: | Yes |
UV Exposure Rated : | No |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2834055-1 |
SKU: | AMP2834055-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |