2834076-1

5.0MM TOP ENTRY MSC 2P_GY

Enhance your power and signal connections with our high-quality Connector Assembly. Designed for optimal performance, this UL-certified receptacle features a durable housing made of High Temperature Nylon or Polyester in a sleek gray color. With two positions for seamless connectivity, it accommodates wire sizes ranging from 14 to 28 AWG. The copper contact material with tin plating ensures reliable conductivity, while the vertical mount angle and through-hole contact mount style offer easy installation on printed circuit boards. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 105°F), this industrial-grade connector is suitable for various applications. RoHS compliant and packaged securely in boxes and cartons, it guarantees both quality and convenience for your projects. Elevate your lighting systems with this essential component for wire-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2834076-1
Accessory Type:Connector Assembly
Amperage:16 A
Gender:Receptacle
Housing Material:High Temperature Nylon or Polyester
Number of Rows:1
Contact Material:Copper
Voltage:300 V AC
Mount Angle:Vertical
Contact Amperage:16 A
Number of Positions:2
Housing Color:Gray
GPL:K84
Packaging:Box & Carton
Operating Temperature Range:-40 - 105 °C, -40 - 105 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L936
Wire Size:14 - 28 AWG
Connector System:Wire to Board
ECCN:EAR99
Body Color:Gray
Entry Angle:Top
Contact Mount Style:Through Hole
Screwless Terminal Block:Yes
Standards Met:UL
Part Aliases:2834076-1
SKU:AMP2834076-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: