2834078-2

5.0MM TOP ENTRY MSC 3P_GY

Enhance your power and signal connections with this UL-approved Connector Assembly. Designed for reliable performance, it features a receptacle gender and a single row configuration with three positions. The housing, made of high-temperature nylon or polyester in a sleek gray color, ensures durability in industrial settings. With a contact material of copper and tin plating in the mating area, it guarantees efficient conductivity. Operating at temperatures ranging from -40 to 105°C (-40 to 105°F), it's suitable for various environments. Its through-hole mounting style and screwless terminal block offer easy installation on printed circuit boards. RoHS compliant, this connector system is ideal for wire-to-board applications in lighting and other industries. Packaged in a convenient box and carton, it's ready to streamline your connectivity needs. Elevate your electrical connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2834078-2
Accessory Type:Connector Assembly
Amperage:16 A
Gender:Receptacle
Housing Material:High Temperature Nylon or Polyester
Number of Rows:1
Contact Material:Copper
Voltage:300 V AC
Mount Angle:Vertical
Contact Amperage:16 A
Number of Positions:3
Housing Color:Gray
GPL:K84
Packaging:Box & Carton
Operating Temperature Range:-40 - 105 °C, -40 - 105 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L936
Wire Size:14 - 28 AWG
Connector System:Wire to Board
ECCN:EAR99
Body Color:Gray
Entry Angle:45° Angle
Contact Mount Style:Through Hole
Screwless Terminal Block:Yes
Standards Met:UL
Part Aliases:2834078-2
SKU:AMP2834078-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: