2834080-1

5.0MM SIDE ENTRY MSC 2P_GY

Enhance your power and signal connectivity with this high-quality Connector Assembly. Designed for reliability, it features a 20 A amperage rating and UL standards compliance, ensuring safe and efficient performance. The receptacle connector, made from high-temperature nylon or polyester housing with copper contacts, guarantees durability in industrial settings. With a 300 V AC voltage rating and tin-plated contact mating area, it offers secure and efficient power transfer. Suitable for wire-to-board applications, this gray connector with a vertical mount angle and screwless terminal block option is versatile and easy to install. Operating in a wide temperature range from -40 to 105 °C (-40 to 105 °F), it is ideal for various environments. RoHS compliant and carefully packaged for protection, this connector is a must-have for your lighting and power systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2834080-1
Accessory Type:Connector Assembly
Amperage:20 A
Gender:Receptacle
Housing Material:High Temperature Nylon or Polyester
Number of Rows:1
Contact Material:Copper
Voltage:300 V AC
Mount Angle:Vertical
Contact Amperage:20 A
Number of Positions:2
Housing Color:Gray
GPL:K84
Packaging:Box & Carton
Operating Temperature Range:-40 - 105 °C, -40 - 105 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L936
Wire Size:12 - 28 AWG
Connector System:Wire to Board
ECCN:EAR99
Body Color:Gray
Entry Angle:Side
Contact Mount Style:Through Hole
Screwless Terminal Block:Yes
Standards Met:UL
Part Aliases:2834080-1
SKU:AMP2834080-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: