2834082-1

5.0MM SIDE ENTRY MSC 2P_GY

Enhance your lighting setup with this high-quality Connector Assembly, designed for optimal performance in industrial settings. With a 20 A amperage rating and UL standards compliance, it ensures safe and reliable power transmission. The receptacle gender and vertical mount angle make it versatile for various applications, while the durable High Temperature Nylon or Polyester housing guarantees long-lasting durability. Suitable for wire-to-board connections, it accommodates 12-28 AWG wire sizes and features a screwless terminal block for easy installation. With a contact material of copper and tin plating, it ensures efficient signal transmission. Operating in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for power and signal circuit applications. Its gray housing color and side entry angle add to its functionality, making it a must-have accessory for your lighting projects. RoHS compliant and ECCN EAR99 certified.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2834082-1
Accessory Type:Connector Assembly
Amperage:20 A
Gender:Receptacle
Housing Material:High Temperature Nylon or Polyester
Number of Rows:1
Contact Material:Copper
Voltage:300 V AC
Mount Angle:Vertical
Contact Amperage:20 A
Number of Positions:2
Housing Color:Gray
GPL:K84
Packaging:Box & Carton
Operating Temperature Range:-40 - 105 °C, -40 - 105 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L936
Wire Size:12 - 28 AWG
Connector System:Wire to Board
ECCN:EAR99
Body Color:Gray
Entry Angle:Side
Contact Mount Style:Through Hole
Screwless Terminal Block:Yes
Standards Met:UL
Part Aliases:2834082-1
SKU:AMP2834082-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: