2834082-2

5.0MM SIDE ENTRY MSC 3P_GY

Enhance your power and signal connections with our high-quality Connector Assembly. Designed for efficient performance, this UL-certified accessory features a 20 A amperage, suitable for demanding industrial applications. The receptacle gender and vertical mount angle ensure easy installation, while the durable housing made of high temperature nylon or polyester guarantees reliability in harsh environments. With a contact material of copper and tin plating in the mating area, this connector promises secure and efficient conductivity. Suitable for wire-to-board connections, it accommodates 12-28 AWG wire sizes, making it versatile for various setups. RoHS compliant and with a wide operating temperature range, this gray connector is a must-have for your lighting or power system projects. Packaged in a convenient box and carton, it's ready for use in your next application.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2834082-2
Accessory Type:Connector Assembly
Amperage:20 A
Gender:Receptacle
Housing Material:High Temperature Nylon or Polyester
Number of Rows:1
Contact Material:Copper
Voltage:300 V AC
Mount Angle:Vertical
Contact Amperage:20 A
Number of Positions:3
Housing Color:Gray
GPL:K84
Packaging:Box & Carton
Operating Temperature Range:-40 - 105 °C, -40 - 105 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L936
Wire Size:12 - 28 AWG
Connector System:Wire to Board
ECCN:EAR99
Body Color:Gray
Entry Angle:Side
Contact Mount Style:Through Hole
Screwless Terminal Block:Yes
Standards Met:UL
Part Aliases:2834082-2
SKU:AMP2834082-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: