2834085-2

2.54MM TOP ENTRY MSC 3P_GY

Enhance your connectivity with this high-performance Connector Assembly, perfect for a range of applications. Crafted with precision, it boasts UL standards compliance, guaranteeing quality and safety. The Receptacle gender and vertical mount angle make it versatile for various setups. Its durable housing, made of High Temperature Nylon or Polyester, ensures reliability in challenging environments. With a contact material of copper and tin plating, it offers efficient power and signal transmission. Suitable for wire-to-board connections, this assembly is a vital component in industrial settings. RoHS compliant and featuring screwless terminal block capability, it meets modern environmental and installation requirements with ease. Elevate your projects with this essential connector system.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2834085-2
Accessory Type:Connector Assembly
Amperage:4 A
Gender:Receptacle
Housing Material:High Temperature Nylon or Polyester
Number of Rows:1
Contact Material:Copper
Voltage:300 V AC
Mount Angle:Vertical
Contact Amperage:4 A
Number of Positions:3
Housing Color:Gray
GPL:K84
Packaging:Box & Carton
Operating Temperature Range:-40 - 105 °C, -40 - 105 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L936
Wire Size:20 - 28 AWG
Connector System:Wire to Board
ECCN:EAR99
Body Color:Gray
Entry Angle:Top
Contact Mount Style:Through Hole
Screwless Terminal Block:Yes
Standards Met:UL
Part Aliases:2834085-2
SKU:AMP2834085-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: