2834088-1

3.81MM SIDE ENTRY MSC 2P_GY

Enhance power and signal connectivity with this UL-compliant Connector Assembly. Designed for high performance, it features a durable housing made of High Temperature Nylon or Polyester in a sleek gray finish. With Copper contacts plated in Tin, it ensures reliable conductivity. The vertical mount angle and screwless terminal block make installation easy, while its 2 positions accommodate 16-20 AWG wire sizes. Operating in a wide temperature range of -40 to 105°C, this industrial-grade connector is ideal for various applications, from lighting to power transmission. RoHS compliant and packaged in a box and carton, it offers both convenience and environmental responsibility. Trust in its quality and efficiency for your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2834088-1
Accessory Type:Connector Assembly
Amperage:8 A
Gender:Receptacle
Housing Material:High Temperature Nylon or Polyester
Number of Rows:1
Contact Material:Copper
Voltage:300 V AC
Mount Angle:Vertical
Contact Amperage:8 A
Number of Positions:2
Housing Color:Gray
GPL:K84
Packaging:Box & Carton
Operating Temperature Range:-40 - 105 °C, -40 - 105 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L936
Wire Size:16 - 20 AWG
Connector System:Wire to Board
ECCN:EAR99
Body Color:Gray
Entry Angle:Side
Contact Mount Style:Through Hole
Screwless Terminal Block:Yes
Standards Met:UL
Part Aliases:2834088-1
SKU:AMP2834088-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: