2834088-2

3.81MM SIDE ENTRY MSC 3P_GY

Experience seamless power and signal connectivity with our vertical mount receptacle. Designed for efficiency, this connector features high temperature nylon or polyester housing in a sleek gray finish. With a contact material of copper and contact mating area plating in tin, it ensures reliable performance. The screwless terminal block and through-hole contact mount style make installation a breeze. Operating in a wide temperature range from -40 to 105°C (-40 to 105°F), it's suitable for industrial applications. RoHS compliant and suitable for wire to board connections, this connector, with 3 positions and 8A amperage, guarantees superior functionality in any setting. Packaged in a convenient box and carton, it's the perfect solution for your power and signal needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2834088-2
Amperage:8 A
Gender:Receptacle
Housing Material:High Temperature Nylon or Polyester
Number of Rows:1
Contact Material:Copper
Voltage:300 V AC
Mount Angle:Vertical
Contact Amperage:8 A
Number of Positions:3
Housing Color:Gray
GPL:K84
Packaging:Box & Carton
Operating Temperature Range:-40 - 105 °C, -40 - 105 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L936
Wire Size:16 - 20 AWG
Connector System:Wire to Board
ECCN:EAR99
Body Color:Gray
Entry Angle:Side
Contact Mount Style:Through Hole
Screwless Terminal Block:Yes
Part Aliases:2834088-2
SKU:AMP2834088-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: