2834089-3

5.0MM SIDE ENTRY MSC 4P_GY

Upgrade your power and signal connections with this high-quality Connector Assembly. Designed for industrial use, it features a durable housing made of High Temperature Nylon or Polyester in a sleek gray color. With UL standards met, you can trust in its reliability. The 4-position receptacle connector, with a vertical mount angle and through-hole contact mount style, ensures secure installation on printed circuit boards. Operating at temperatures ranging from -40 to 105 °C (-40 to 105 °F), it's suitable for various environments. Accommodating wire sizes of 14-20 AWG, this connector system offers screwless terminal block termination for easy and efficient wiring. With RoHS compliance and a voltage rating of 300 V AC, it guarantees safe and environmentally friendly operation. Perfect for a range of applications, from power to signal transmission, this Connector Assembly is a must-have component in any setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2834089-3
Accessory Type:Connector Assembly
Amperage:10 A
Gender:Receptacle
Housing Material:High Temperature Nylon or Polyester
Number of Rows:1
Contact Material:Copper
Voltage:300 V AC
Mount Angle:Vertical
Contact Amperage:10 A
Number of Positions:4
Housing Color:Gray
GPL:K84
Packaging:Box & Carton
Operating Temperature Range:-40 - 105 °C, -40 - 105 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L936
Wire Size:14 - 20 AWG
Connector System:Wire to Board
ECCN:EAR99
Body Color:Gray
Entry Angle:Side
Contact Mount Style:Through Hole
Screwless Terminal Block:Yes
Standards Met:UL
Part Aliases:2834089-3
SKU:AMP2834089-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: