2834090-1

5.08MM SIDE ENTRY MSC 2P_GY

Enhance your industrial connectivity with this UL-certified Connector Assembly, designed for power and signal applications. Featuring a high-temperature Nylon or Polyester housing in a sleek gray hue, this receptacle ensures reliable performance in any environment. With a vertical mount angle and through-hole contact mount style, installation is a breeze. Its copper contact material with tin plating guarantees efficient conductivity, while accommodating wire sizes ranging from 14 to 20 AWG. Operating at temperatures as low as -40°C and as high as 105°C, this connector is built to withstand harsh conditions. RoHS compliant and suitable for wire-to-board connections, it offers a secure and efficient solution for your lighting and electrical projects. Each unit is meticulously packaged in a box and carton, ready for easy deployment. Elevate your connectivity with this essential component, ideal for a variety of industrial applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2834090-1
Accessory Type:Connector Assembly
Amperage:10 A
Gender:Receptacle
Housing Material:High Temperature Nylon or Polyester
Number of Rows:1
Contact Material:Copper
Voltage:300 V AC
Mount Angle:Vertical
Contact Amperage:10 A
Number of Positions:2
Housing Color:Gray
GPL:K84
Packaging:Box & Carton
Operating Temperature Range:-40 - 105 °C, -40 - 105 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L936
Wire Size:14 - 20 AWG
Connector System:Wire to Board
ECCN:EAR99
Body Color:Gray
Entry Angle:Side
Contact Mount Style:Through Hole
Screwless Terminal Block:Yes
Standards Met:UL
Part Aliases:2834090-1
SKU:AMP2834090-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: