2834095-1

5.0MM SIDE ENTRY MSC 2P_GY

Enhance connectivity in industrial settings with this UL-certified Connector Assembly, designed for power and signal applications. Featuring a durable housing made of high-temperature nylon or polyester in a sleek gray finish, this receptacle ensures reliable performance in harsh environments. With a vertical mount angle and through-hole contact mount style, it offers easy installation on printed circuit boards. The screwless terminal block design, along with its tin-plated copper contacts, accommodates wire sizes ranging from 14 to 20 AWG. Operating flawlessly at temperatures from -40 to 105°C (-40 to 105°F) and compliant with RoHS standards, this connector guarantees both efficiency and environmental responsibility. Its compact design, with one row and two positions, makes it suitable for various lighting and electronic applications. Packaged in a convenient box and carton, it's ready to streamline your connectivity needs. Elevate your industrial setups with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2834095-1
Accessory Type:Connector Assembly
Amperage:10 A
Gender:Receptacle
Housing Material:High Temperature Nylon or Polyester
Number of Rows:1
Contact Material:Copper
Voltage:300 V AC
Mount Angle:Vertical
Contact Amperage:10 A
Number of Positions:2
Housing Color:Gray
GPL:K84
Packaging:Box & Carton
Operating Temperature Range:-40 - 105 °C, -40 - 105 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L936
Wire Size:14 - 20 AWG
Connector System:Wire to Board
ECCN:EAR99
Body Color:Gray
Entry Angle:Side
Contact Mount Style:Through Hole
Screwless Terminal Block:Yes
Standards Met:UL
Part Aliases:2834095-1
SKU:AMP2834095-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: