2834098-1

5.0MM SIDE ENTRY MSC 2P_GY

Enhance your connectivity solutions with our UL-certified Connector Assembly. Designed for optimal performance, this receptacle features high temperature nylon or polyester housing, copper contact material, and tin plating in the contact mating area. With a durable construction meeting industrial standards, it ensures reliable power and signal transmission. Suitable for wire-to-board applications, it accommodates 12-28 AWG wire sizes and guarantees secure termination on printed circuit boards. The gray housing, vertical mount angle, and side entry make installation convenient, while the screwless terminal block simplifies maintenance. Operating smoothly in a wide temperature range and RoHS compliant, it's the perfect choice for lighting and other electronic systems. Indispensable for professionals in the field, this connector assembly comes packaged in a box and carton for easy handling. Elevate your connectivity experience with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2834098-1
Accessory Type:Connector Assembly
Amperage:20 A
Gender:Receptacle
Housing Material:High Temperature Nylon or Polyester
Number of Rows:1
Contact Material:Copper
Voltage:300 V AC
Mount Angle:Vertical
Contact Amperage:20 A
Number of Positions:2
Housing Color:Gray
GPL:K84
Packaging:Box & Carton
Operating Temperature Range:-40 - 105 °C, -40 - 105 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L936
Wire Size:12 - 28 AWG
Connector System:Wire to Board
ECCN:EAR99
Body Color:Gray
Entry Angle:Side
Contact Mount Style:Through Hole
Screwless Terminal Block:Yes
Standards Met:UL
Part Aliases:2834098-1
SKU:AMP2834098-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: