2834171-3
ULTRAMINIATURE SLIM CONTACT
Discover the ULTRAMINIATURE SLIM CONTACT, a sleek and efficient connector assembly designed for wire to board applications. With a contact amperage of 7A, this industrial-grade component is suitable for high-performance systems. Its surface mount termination method and compatibility with 20-24 AWG wire sizes make installation a breeze, while its UL 94V-0 flammability standard ensures safety. RoHS compliant and lead-free solder capable, this connector is environmentally friendly and meets international regulations. Perfect for lighting and other electronic devices, this compact yet powerful connector is a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2834171-3 |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Termination Method: | Surface Mount |
Contact Amperage: | 7 A |
GPL: | K50 |
Packaging: | Tape & Reel |
Connector Height: | 1.85 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L012 |
Wire Size: | 20 - 24 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin-Lead over Nickel |
Surface Mount Compatible: | Yes |
ECCN: | EAR99 |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
Toolless Wire Termination: | Yes |
Standards Met: | UL 94V-0 ;UL ;UL 1977 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2834171-3 |
SKU: | AMP2834171-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/03/2020 | P-20-019511 - Package Tape Improvement. improve the carrier tape for better product pick&up application | Download |