2836138-1
OCEAN_2.0_Applicator-S-055F108OV
Enhance your assembly process with the OCEAN_2.0 Applicator, designed for precision and efficiency. This sleek tool features a 30mm (1.12") and 40mm (1.62") Stroke Terminator, ensuring accurate application every time. With a Mechanical feed type, it guarantees smooth operation, while its ROHS compliance underscores our commitment to quality and sustainability. Perfect for a wide range of tasks, this applicator is a must-have for any workshop or production line. Elevate your workflow with this essential tool and experience the difference for yourself.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2836138-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2836138-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |