2836138-2
OCEAN_2.0_Applicator-S-055F108OVA
Experience precision and efficiency with the OCEAN 2.0 Applicator, a vital tool for your electronic assembly needs. This versatile applicator is designed for seamless termination, offering two stroke terminator options - 30mm and 40mm. Operated pneumatically, it ensures smooth and consistent performance, while its compliance with RoHS regulations guarantees a sustainable and environmentally friendly solution. Ideal for various applications in the production line, the OCEAN 2.0 Applicator is a must-have for any workspace.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2836138-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836138-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |