2836205-1
OCEAN_2.0_Applicator-S-100F110OV
Enhance your application process with the OCEAN_2.0 Applicator-S-100F110OV. This versatile tool is designed for precision, featuring a choice of 30mm (1.12") or 40mm (1.62") Stroke Terminator options to suit your specific needs. With a Mechanical feed type, it offers reliable performance for a variety of tasks. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Elevate your workflow with this essential component, perfect for use in a wide range of industries.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2836205-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2836205-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |