2836205-2

OCEAN_2.0_Applicator-S-100F110OV

Enhance your application process with the OCEAN_2.0 Applicator-S-100F110OV. This versatile tool is designed for precision and efficiency, featuring a 30 mm (1.12") or 40 mm (1.62") Stroke Terminator for accurate results. Operated by pneumatic feed, it ensures seamless performance in various settings. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for connectors and other components, this applicator is a valuable addition to your toolkit. Upgrade your workflow with the OCEAN_2.0 Applicator-S-100F110OV.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2836205-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2836205-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: