2836275-1
OCEAN_2.0_Applicator-S-140F220F
Introducing the OCEAN 2.0 Applicator, a versatile tool designed for precise and efficient operations. This applicator is equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, allowing for flexibility in application. Its mechanical feed type ensures consistent and controlled dispensing, making it ideal for various tasks. With RoHS compliance, you can trust in its quality and environmental responsibility. A must-have for any workspace, the OCEAN 2.0 Applicator is a valuable addition to your toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2836275-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2836275-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |