2836275-2
OCEAN_2.0_Applicator-S-140F220FA
Enhance your assembly processes with the OCEAN_2.0 Applicator, a versatile tool designed for precision and efficiency. This applicator, suitable for various industries, features a Pneumatic feed type for seamless operation. Choose between a 30 mm (1.12") or 40 mm (1.62") Stroke Terminator to meet your specific requirements. With its durable construction and reliable performance, the OCEAN_2.0 Applicator is a must-have for any production environment. Upgrade your workflow today and experience the difference.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2836275-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836275-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2019 | E-19-003264 - Product Change. OCEAN applicator 2836275 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |