2836281-1
OC-AT-S-FM-110F156F-001-0255
Elevate your termination game with the OC-AT-S-FM-110F156F-001-0255 applicator. Designed for precision and efficiency, this tool boasts a 30 mm (1.12") Stroke Terminator, along with a 40 mm (1.62") Stroke Terminator, ensuring seamless application. With a mechanical feed type, it offers reliability in every use. Perfect for connectors and various other applications, this tool is a must-have for any professional toolkit. Stay compliant with RoHS regulations while enjoying top-tier performance – because when it comes to quality terminations, accept nothing less than the best.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2836281-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2836281-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |