2836282-1
OCEAN_2.0_APPLICATOR-S-055F062F
Introducing the Ocean 2.0 Applicator, a versatile tool for precision applications. Designed with efficiency in mind, this applicator is perfect for a wide range of tasks. With a choice of two stroke terminators - 30mm (1.12") and 40mm (1.62") - it offers flexibility and accuracy in operation. The mechanical feed type ensures consistent performance, while its durable construction guarantees long-lasting use. Whether you're working on connectors, tools, or other products, the Ocean 2.0 Applicator is a reliable companion for all your application needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836282-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2836282-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |