2836284-1
OCEAN_2.0_Applicator-S-090F155O
Enhance your production process with the OCEAN 2.0 Applicator-S-090F155O. This versatile tool is a game-changer for applying terminators with precision. With options for a 30mm (1.12") or 40mm (1.62") stroke, it offers flexibility for various applications. Its mechanical feed type ensures smooth and efficient operation, while its RoHS compliance guarantees environmentally friendly manufacturing. A must-have in any workspace, this applicator is a reliable choice for professionals in the industry. Elevate your workflow and experience seamless terminator application with the OCEAN 2.0 Applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836284-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2836284-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |