2836290-2

OC-AT-S-FA-081F110OV-001-0254

Enhance the efficiency of your termination process with our cutting-edge applicators. Designed for seamless integration with various connectors, these tools feature a pneumatic feed type for smooth operation. Choose from a 30 mm (1.12") or 40 mm (1.62") stroke terminator, ensuring precise and reliable results every time. Perfect for professionals in the field, these applicators are a must-have for any termination project. Rest assured, they are ROHS compliant, meeting the highest standards of environmental responsibility. Elevate your workflow with these essential tools from our collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2836290-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2836290-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: