2836413-1

OCEAN_2.0_APPLICATOR-S-055F080O

Enhance your manufacturing process with the OCEAN_2.0_APPLICATOR-S-055F080O. This versatile applicator is a must-have for precision work, featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for optimal performance. Its mechanical feed type ensures seamless operation, while its compliance with RoHS standards guarantees environmental responsibility. Perfect for a range of applications, this tool is a valuable addition to any workspace. Elevate your efficiency and quality with the OCEAN_2.0_APPLICATOR-S-055F080O.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2836413-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2836413-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/07/2020E-20-009054 - Product Improvement. OCEAN 2.0 applicator 2836413 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specificationDownload
09/24/2018E-18-005968 - Product Improvement. The change was made to Ocean Applicator part number 2836413 in order to allow clearance between insulation crimper and floating shear. The following part was changed. Item number 82, crimper spacer, part number 2-455888-2. No change is necessary to current revision applicator.Download
05/23/2018E-18-006876 - Product Improvement. OCEAN applicator 2151931 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151379 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2836413 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. Download