2836430-1

OC-AT-S-FM-070F086O-001-0004

Enhance your application process with our high-performance Applicators, designed to streamline your workflow with precision and efficiency. Featuring Terminator Type options for 30 mm (1.12") and 40 mm (1.62") stroke lengths, these mechanical feed tools are essential for achieving consistent results in your projects. With RoHS compliance, you can trust in their quality and environmental responsibility. Elevate your connector assembly tasks with these indispensable tools, ensuring seamless connectivity every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2836430-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2836430-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: