2836488-1

OCEAN_2.0_Applicator-S-042F062O

Upgrade your assembly process with the OCEAN_2.0 Applicator, a versatile tool designed for precision and efficiency. With its 30mm and 40mm stroke terminator options, you can easily adjust to meet your specific requirements. This mechanical feed applicator ensures seamless operation, while its RoHS compliance guarantees environmentally friendly use. Perfect for various industries, this applicator is a must-have for any production line. Elevate your workflow with the OCEAN_2.0 Applicator.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2836488-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2836488-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: