2836524-1

OCEAN_2.0_APPLICATOR-E-120F220F

Enhance your application process with the OCEAN 2.0 APPLICATOR-E-120F220F. Designed for precision and efficiency, this applicator features 30mm and 40mm stroke terminators for optimal control. Its mechanical feed type ensures consistent performance, making it a reliable tool for your connector assembly needs. RoHS compliant, it meets environmental standards while delivering exceptional results. Explore the future of connectivity with this advanced applicator.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2836524-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2836524-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: