2836544-2
OCEAN_2.0_APPLICATOR-S-042F042O
Introducing the next evolution of our Ocean 2.0 Applicator, designed for precision and efficiency. This versatile tool is essential for various applications, boasting a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for optimal performance. Powered by pneumatic feed, it ensures smooth and seamless operation, making it a must-have for any toolkit. With RoHS compliance and a focus on sustainability, you can trust in both its quality and environmental responsibility. Perfect for use in the electronics industry and beyond, this applicator is a reliable companion for your connector and tool needs. Upgrade your workflow with the Ocean 2.0 Applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836544-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836544-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |