2836545-2
OCEAN_2.0_APPLICATOR-S-042F050O
Enhance your assembly efficiency with the OCEAN_2.0_APPLICATOR-S-042F050O. This precision tool, designed for professional use, features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring accurate and consistent application. Operated with pneumatic feed, it guarantees smooth and efficient performance. Compliant with RoHS regulations, it prioritizes environmental responsibility. Ideal for connectors and various applications, this applicator is a must-have tool in any workspace. Upgrade your workflow and achieve precise results with this high-quality device.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2836545-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836545-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |