2836550-1
OCEAN-2.0-APPLICATOR-S-110F155OV
Enhance your connectivity projects with the OCEAN-2.0 Applicator, designed for precise and efficient termination of components. This versatile tool features a 30mm (1.12") Stroke Terminator, ensuring accurate application every time. With a mechanical feed type and compliant with RoHS regulations, it offers both performance and environmental responsibility. Perfect for use in a range of industries, from telecommunications to automotive, the OCEAN-2.0 Applicator is a must-have for any professional toolkit. Elevate your assembly process with this essential connector tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2836550-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2836550-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |