2836580-2
OC-AT-S-FA-070F090OV-001-0095
Enhance your terminator applications with these advanced Applicators, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for precise control. Designed for pneumatic feed systems, they ensure efficient and seamless operation. Perfect for various tasks in the connectors and tools industry, these applicators are a must-have for professionals seeking superior performance. Rest assured, they meet strict RoHS compliance standards, guaranteeing their quality and environmental responsibility. Elevate your workflow with the OC-AT-S-FA-070F090OV-001-0095 Applicators.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2836580-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836580-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |