| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2836825-1 |
| SKU: | AMP2836825-1 |
2836825-1
| Heilind Number: | AMP2836825-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2836825-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your productivity with the OCEAN_2.0 Applicator, a high-performing tool designed for precision in assembly tasks. This applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring seamless operation for various applications. With a mechanical feed type and compliance with RoHS regulations, it guarantees both efficiency and environmental responsibility. Perfect for use in the assembly industry, this applicator is a valuable addition to any toolkit. Elevate your work experience with its reliable performance and ease of use.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266098-1 | OCEAN_2.0_Applicator-S-097F180O | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2019 | E-19-007863 - Product Improvement. OCEAN applicator 2836825 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. | Download | |||


