2836837-1
OC-AT-S-FM-042F055O-001-0154
Achieve precise and efficient termination with our OC-AT-S-FM-042F055O-001-0154 Applicators. Designed for use with 30 mm and 40 mm stroke terminators, these mechanical feed tools ensure seamless connectivity for your projects. With RoHS compliance and a durable construction, they are ideal for a wide range of applications in the field of connectors and tools. Upgrade your workflow with the reliability and performance of our applicators.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2836837-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2836837-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |